Part Details for DSA1105DL1-027.0000VAO by Microchip Technology Inc
Overview of DSA1105DL1-027.0000VAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1105DL1-027.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1105DL1-027.000
|
Avnet Americas | MEMS Crystal Oscillator Precision Low Jitter 27MHz 2.25V to 3.63V 15pF 6-Pin VDFN SMD Tube - Rail/Tube (Alt: DSA1105DL1-027.000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 140 |
|
RFQ | |
DISTI #
579-105DL10270000VAO
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, AUTO, HCSL, 27MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSA1105DL1-027.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, HCSL, 27MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 / $2.0200 | Buy Now |
Part Details for DSA1105DL1-027.0000VAO
DSA1105DL1-027.0000VAO CAD Models
DSA1105DL1-027.0000VAO Part Data Attributes
|
DSA1105DL1-027.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1105DL1-027.0000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 27MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |