DSA1001DL2-024.0000VAO
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 24MHz Nom

Overview of DSA1001DL2-024.0000VAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for DSA1001DL2-024.0000VAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSA1001DL2-024.0000VAO
Microchip Technology Inc MEMS OSC, AUTO, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-05-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1800
  • 25 $0.9800
  • 100 $0.8900
  • 1,000 $0.8600
  • 5,000 $0.8500
$0.8500 / $1.1800 Buy Now
NAC MEMS OSC, Automotive, CMOS, -40C-105C, 25ppm, 2.5x2.0mm, AEC-Q100, 24MHz, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSA1001DL2-024.0000VAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA1001DL2-024.0000VAO by Microchip Technology Inc

DSA1001DL2-024.0000VAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
MATTE TIN
Want to compare parts?
  1. DSA1001DL2-024.0000VAO
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 24MHz Nom
    VS

Alternate Parts for DSA1001DL2-024.0000VAO

This table gives cross-reference parts and alternative options found for DSA1001DL2-024.0000VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001DL2-024.0000VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSA1001DL2-024.0000T CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DL2-024.0000T
DSA1001DI2-024.0000VAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DI2-024.0000VAO
DSA1001DL2-024.0000 CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DL2-024.0000
DSA1001DL2-024.0000TVAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DL2-024.0000TVAO
DSA1001DI2-024.0000TVAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DI2-024.0000TVAO
Part Number Description Manufacturer Compare
DSA1001DI2-024.0000VAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DI2-024.0000VAO
DSA1001DL2-024.0000TV20 CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DL2-024.0000TV20
EC5625TTS-24.000M CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN Abracon Corporation DSA1001DL2-024.0000VAO vs EC5625TTS-24.000M
OXETDLJANF-24.000000 CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd DSA1001DL2-024.0000VAO vs OXETDLJANF-24.000000
EBRA53L2H-24.000M CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN Abracon Corporation DSA1001DL2-024.0000VAO vs EBRA53L2H-24.000M
AP3S-24.000MHZ-ER CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN Abracon Corporation DSA1001DL2-024.0000VAO vs AP3S-24.000MHZ-ER
DSA1001DI2-024.0000TVAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSA1001DL2-024.0000VAO vs DSA1001DI2-024.0000TVAO
OXETDCJANF-24.000000 CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd DSA1001DL2-024.0000VAO vs OXETDCJANF-24.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA1001DL2-024.0000VAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA1001DL2-024.0000VAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA1001DL2-024.0000VAO would you like to use for your alert(s)?
  • Please alert me when DSA1001DL2-024.0000VAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA1001DL2-024.0000VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA1001DL2-024.0000VAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA1001DL2-024.0000VAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA1001DL2-024.0000VAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA1001DL2-024.0000VAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: