Part Details for DS96F174CMWC by National Semiconductor Corporation
Overview of DS96F174CMWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS96F174CMWC
DS96F174CMWC CAD Models
DS96F174CMWC Part Data Attributes
|
DS96F174CMWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F174CMWC
National Semiconductor Corporation
IC QUAD LINE DRIVER, UUC, WAFER, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 16 ns |
Alternate Parts for DS96F174CMWC
This table gives cross-reference parts and alternative options found for DS96F174CMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F174CMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDGLA16P | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, DIP-16 | LSI Corporation | DS96F174CMWC vs BDGLA16P |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | DS96F174CMWC vs MC3487D |
DS26C31TN | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | DS96F174CMWC vs DS26C31TN |
SNJ55ALS195J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | DS96F174CMWC vs SNJ55ALS195J |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS96F174CMWC vs 5962-7802301M2A |
SN65LVDT32AD | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | DS96F174CMWC vs SN65LVDT32AD |
MAX3042BESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS96F174CMWC vs MAX3042BESE |
DS26C32ATN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS96F174CMWC vs DS26C32ATN/NOPB |
MAX3093EEUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DS96F174CMWC vs MAX3093EEUE-T |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | DS96F174CMWC vs 5962-9164001MFA |