Part Details for DS92LV2422SQ/NOPB by Texas Instruments
Overview of DS92LV2422SQ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS92LV2422SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV2422SQ/NOPB-ND
|
DigiKey | IC DESERIALIZER 24BIT 60WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9577 | Buy Now |
DISTI #
926-DS92LV2422SQNOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
|
Ameya Holding Limited | IC DESERIALIZER 24BIT 60-LLP | 100106 |
|
RFQ |
Part Details for DS92LV2422SQ/NOPB
DS92LV2422SQ/NOPB CAD Models
DS92LV2422SQ/NOPB Part Data Attributes
|
DS92LV2422SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV2422SQ/NOPB
Texas Instruments
10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC60,.35SQ,20 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N60 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 24 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for DS92LV2422SQ/NOPB
This table gives cross-reference parts and alternative options found for DS92LV2422SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2422SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2422SQ | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQ/NOPB vs DS92LV2422SQ |
DS92LV2422SQX | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQ/NOPB vs DS92LV2422SQX |
DS92LV2422SQX | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2422SQ/NOPB vs DS92LV2422SQX |