Part Details for DS92LV2412SQE by Texas Instruments
Overview of DS92LV2412SQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV2412SQE
DS92LV2412SQE CAD Models
DS92LV2412SQE Part Data Attributes
|
DS92LV2412SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV2412SQE
Texas Instruments
LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N60 | |
Number of Terminals | 60 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS92LV2412SQE
This table gives cross-reference parts and alternative options found for DS92LV2412SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2412SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2412SQNOPB | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQE vs DS92LV2412SQNOPB |
DS92LV2412SQX | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQE vs DS92LV2412SQX |
DS92LV2412SQX | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQX |
DS92LV2412SQNOPB | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQNOPB |
DS92LV2412SQE | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQE vs DS92LV2412SQE |
DS92LV2412SQ | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQ |
DS92LV2412SQE/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQE/NOPB |
DS92LV2412SQ/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQ/NOPB |
DS92LV2412SQENOPB | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 | Texas Instruments | DS92LV2412SQE vs DS92LV2412SQENOPB |
DS92LV2412SQENOPB | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQE vs DS92LV2412SQENOPB |