-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DS90UH949ATRGCRQ
|
Mouser Electronics | Serializers & Deserializers - Serdes 2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$13.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UH949ATRGCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UH949ATRGCRQ1
Texas Instruments
2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.155 V | |
Supply Voltage1-Min | 1.045 V | |
Supply Voltage1-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS90UH949ATRGCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UH949ATRGCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90UH949ATRGCTQ1 | Texas Instruments | Check for Price | 2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UH949ATRGCTQ1 |
DS90UB935TRHBTQ1 | Texas Instruments | Check for Price | FPD-Link III 3-Gbps serializer with CSI-2 interface for 1 MP & 60 fps 32-VQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UB935TRHBTQ1 |
MAX9263GCB/V+W | Maxim Integrated Products | Check for Price | Line Driver | DS90UH949ATRGCRQ1 vs MAX9263GCB/V+W |
DS90UH949TRGCTQ1 | Texas Instruments | Check for Price | 2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UH949TRGCTQ1 |
MAX9263GCB/V+T | Analog Devices Inc | Check for Price | HDCP Gigabit Multimedia Serial Link Serializer/Deserializer, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | DS90UH949ATRGCRQ1 vs MAX9263GCB/V+T |
DS90UB935TRHBRQ1 | Texas Instruments | Check for Price | FPD-Link III 3-Gbps serializer with CSI-2 interface for 1 MP & 60 fps 32-VQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UB935TRHBRQ1 |
DS90UB633ARTVTQ1 | Texas Instruments | $3.6598 | 1M pixel ADAS 60-100MHz PCLK serializer 32-WQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UB633ARTVTQ1 |
DS90UH949TRGCRQ1 | Texas Instruments | Check for Price | 2K DSI to FPD-Link III Serializer with HDCP 64-VQFN -40 to 105 | DS90UH949ATRGCRQ1 vs DS90UH949TRGCRQ1 |
MAX9263GCB/V+ | Maxim Integrated Products | Check for Price | Line Driver, | DS90UH949ATRGCRQ1 vs MAX9263GCB/V+ |
MAX9263GCB/V+TW | Maxim Integrated Products | Check for Price | Line Driver | DS90UH949ATRGCRQ1 vs MAX9263GCB/V+TW |