-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB940NTNKDRQ1 | Texas Instruments | 1080p FPD-Link III to CSI-2 deserializer without HDCP 64-WQFN -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS90UB940NTNKDRQ1TR-ND
|
DigiKey | INTERFACE Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6123 | Buy Now |
DISTI #
595-S90UB940NTNKDRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105 RoHS: Compliant | 0 |
|
$9.3000 | Order Now |
|
Ameya Holding Limited | 14363 |
|
RFQ | ||
|
LCSC | Deserializers WQFN-64(9x9) LVDS ICs ROHS | 3 |
|
$17.9302 / $18.5191 | Buy Now |
|
Win Source Electronics | INTERFACE | 10700 |
|
$6.9570 / $8.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB940NTNKDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB940NTNKDRQ1
Texas Instruments
1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-14 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 233.3 | |
CO2e (mg) | 2729.61 | |
Samacsys Description | LVDS Supports pixel clock frequency up to 170 MHz | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 255.258839 | |
Category CO2 Kg | 11.7 | |
CO2 | 2986.5284162999997 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q100 | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE RANGING FROM 3 TO 3.6 V | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS90UB940NTNKDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB940NTNKDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB940NTNKDTQ1 | 1080p Dual FPD-Link III to CSI-2 Deserializer 64-WQFN -40 to 105 | Texas Instruments | DS90UB940NTNKDRQ1 vs DS90UB940NTNKDTQ1 |