-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV032ATM/NOPB-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
284 In Stock |
|
$1.8015 / $3.4300 | Buy Now |
DISTI #
926-DS90LV032ATMNOPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE RECEIVER RoHS: Compliant | 421 |
|
$1.8000 / $3.4600 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 20 |
|
$2.7720 / $3.7800 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 5 |
|
$2.3000 / $2.5000 | Buy Now |
|
Rochester Electronics | DS90LV032A 3V, 400 Mbps LVDS Quad Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
DS90LV032ATM/NOPB
|
TME | IC: interface, line receiver, 400Mbps, 3÷3.6VDC, LVDS, SMD, SO16 Min Qty: 1 | 61 |
|
$2.4800 / $3.2800 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 13 |
|
RFQ | |
DISTI #
C1S746200195440
|
Chip1Stop | LVDS Receiver 16-Pin SOIC N Rail RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV032ATM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV032ATM/NOPB
Texas Instruments
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV032ATM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV032ATM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90LV048ATM/NOPB | Texas Instruments | $1.5763 | 400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85 | DS90LV032ATM/NOPB vs DS90LV048ATM/NOPB |
DS90LV032ATMX/NOPB | Texas Instruments | $1.4675 | 3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85 | DS90LV032ATM/NOPB vs DS90LV032ATMX/NOPB |