Drivers And Interfaces
DS90LV027AHMX/NOPB
Description: High temperature LVDS dual differential driver 8-SOIC -40 to 125

Overview of DS90LV027AHMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90LV027AHMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DS90LV027AHMX/NOPB-ND
DigiKey IC DRIVER 2/0 8SOIC Min Qty: 254 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27478
In Stock
  • 254 $1.1900
$1.1900 Buy Now
DISTI # DS90LV027AHMX/NOPB-ND
DigiKey IC DRIVER 2/0 8SOIC Min Qty: 254 Lead time: 6 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $0.9858
  • 5,000 $0.9604
  • 7,500 $0.9476
$0.9476 / $0.9858 Buy Now
DISTI # 926-DS90LV027AHMXNPB
Mouser Electronics LVDS Interface IC High temperature LVDS dual differential driver 8-SOIC -40 to 125 RoHS: Compliant 0
  • 2,500 $0.9590
  • 5,000 $0.8840
$0.8840 / $0.9590 Order Now
Rochester Electronics DS90LV027AH High Temperature LVDS Dual Differential Driver RoHS: Compliant Status: Active Min Qty: 1 27478
  • 1 $1.2000
  • 25 $1.1800
  • 100 $1.1300
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $1.2000 Buy Now

CAD Models for DS90LV027AHMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LV027AHMX/NOPB by Texas Instruments

DS90LV027AHMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
20 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2 ns
Width
3.9 mm
Want to compare parts?
  1. DS90LV027AHMX/NOPB
    Texas Instruments
    High temperature LVDS dual differential driver 8-SOIC -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV027AHMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV027AHMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LV027AHMX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90LV027AHMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV027AHMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV027AHMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV027AHMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV027AHMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV027AHMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: