-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CR216AMTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
401 In Stock |
|
$3.7250 / $6.8200 | Buy Now |
DISTI #
926-DS90CR216AMTDNPB
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS Recvr 21B CH Link RoHS: Compliant | 255 |
|
$3.8000 / $6.8200 | Buy Now |
|
Ameya Holding Limited | IC RCVR 21BIT CHAN LINK 48TSSOP | 15027 |
|
RFQ | |
|
Perfect Parts Corporation | 1570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CR216AMTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR216AMTD/NOPB
Texas Instruments
+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CR216AMTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR216AMTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR216MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP | Texas Instruments | DS90CR216AMTD/NOPB vs DS90CR216MTDX/NOPB |
SN65LVDS96DGG | Serdes (Serializer/Deserializer) Receiver 48-TSSOP | Texas Instruments | DS90CR216AMTD/NOPB vs SN65LVDS96DGG |
SN65LVDS96DGGRG4 | Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85 | Texas Instruments | DS90CR216AMTD/NOPB vs SN65LVDS96DGGRG4 |
DS90CR216AMTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | DS90CR216AMTD/NOPB vs DS90CR216AMTDX/NOPB |
DS90CR216AMTD/NOPB | IC TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR216AMTD/NOPB vs DS90CR216AMTD/NOPB |
DS90CR216MTDX | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP | Texas Instruments | DS90CR216AMTD/NOPB vs DS90CR216MTDX |
DS90CR216MTD/NOPB | IC LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR216AMTD/NOPB vs DS90CR216MTD/NOPB |
DS90CR216MTDX | TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48 | Rochester Electronics LLC | DS90CR216AMTD/NOPB vs DS90CR216MTDX |
DS90CR216MTDX | IC TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR216AMTD/NOPB vs DS90CR216MTDX |
DS90CR216MTDX/NOPB | IC LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR216AMTD/NOPB vs DS90CR216MTDX/NOPB |