Part Details for DS90CR213MTD by National Semiconductor Corporation
Overview of DS90CR213MTD by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR213MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90CR213MTD-ND
|
DigiKey | LINE DRIVER Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$7.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$4.9657 / $10.6400 | Buy Now |
|
Quest Components | IC,TV/VIDEO CIRCUIT,VIDEO LINK INTERFACE,CMOS,TSSOP,48PIN,PLASTIC | 24 |
|
$7.1250 / $14.2500 | Buy Now |
|
Rochester Electronics | Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 295 |
|
$6.0700 / $7.1400 | Buy Now |
|
ComSIT USA | 21-BIT CHANNEL LINK-66 MHZ Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS90CR213MTD
DS90CR213MTD CAD Models
DS90CR213MTD Part Data Attributes
|
DS90CR213MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR213MTD
National Semiconductor Corporation
Line Driver, 3 Func, 3 Driver, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-48 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR213MTD
This table gives cross-reference parts and alternative options found for DS90CR213MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR213MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR213MTD | Texas Instruments | Check for Price | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | DS90CR213MTD vs DS90CR213MTD |
DS90CR213MTDX | National Semiconductor Corporation | Check for Price | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 | DS90CR213MTD vs DS90CR213MTDX |
DS90CR213MTDX/NOPB | Texas Instruments | Check for Price | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | DS90CR213MTD vs DS90CR213MTDX/NOPB |
DS90CR213MTD | Rochester Electronics LLC | Check for Price | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | DS90CR213MTD vs DS90CR213MTD |
DS90CR213MTDX/NOPB | National Semiconductor Corporation | Check for Price | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 | DS90CR213MTD vs DS90CR213MTDX/NOPB |
DS90CR213MTD/NOPB | Texas Instruments | Check for Price | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | DS90CR213MTD vs DS90CR213MTD/NOPB |
DS90CR213MTDX | Texas Instruments | Check for Price | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | DS90CR213MTD vs DS90CR213MTDX |