Part Details for DS90CR211MTD/NOPB by National Semiconductor Corporation
Overview of DS90CR211MTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for DS90CR211MTD/NOPB
DS90CR211MTD/NOPB CAD Models
DS90CR211MTD/NOPB Part Data Attributes
|
DS90CR211MTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR211MTD/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90CR211MTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR211MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR211MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR211MTDX/NOPB | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR211MTD/NOPB vs DS90CR211MTDX/NOPB |
DS90CR211MTD | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR211MTD/NOPB vs DS90CR211MTD |
DS90CR211MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR211MTD/NOPB vs DS90CR211MTD |
DS90CR211MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR211MTD/NOPB vs DS90CR211MTDX |
DS90CR211MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR211MTD/NOPB vs DS90CR211MTDX |
DS90CR211MTDX/NOPB | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR211MTD/NOPB vs DS90CR211MTDX/NOPB |