-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE RECEIVER, PDSO56, TSSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF384AMTDX/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | |
DS90CF384AMTD/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF384AMTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF384AMTD
Texas Instruments
LINE RECEIVER, PDSO56, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 28 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CF384AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF384AMTD | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD vs DS90CF384AMTD |
DS90CF384AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD vs DS90CF384AMTD/NOPB |
DS90CF384AMTDX/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF384AMTD vs DS90CF384AMTDX/NOPB |
DS90CF384AMTD/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF384AMTD vs DS90CF384AMTD/NOPB |
DS90CF384AMTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD vs DS90CF384AMTDX |