Drivers And Interfaces
DS90C402M
Description: Dual low voltage differential signaling receiver 8-SOIC -40 to 85

Overview of DS90C402M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for DS90C402M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90C402M-ND
DigiKey IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 7
In Stock
  • 1 $4.6300
$4.6300 Buy Now
DISTI # 926-DS90C402M
Mouser Electronics LVDS Interface IC Dual low voltage differential signaling receiver 8-SOIC -40 to 85 RoHS: Not Compliant 0
Order Now
Quest Components Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP 6
  • 1 $3.6000
  • 4 $3.0000
$3.0000 / $3.6000 Buy Now
Rochester Electronics DS90C402 Dual Low Voltage Differential Signaling Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 6997
  • 1 $2.4200
  • 25 $2.3700
  • 100 $2.2800
  • 500 $2.1800
  • 1,000 $2.0600
$2.0600 / $2.4200 Buy Now
DISTI # C1S746204824072
Chip1Stop Interface Controllers RoHS: Not Compliant 129
  • 1 $2.8900
$2.8900 Buy Now

CAD Models for DS90C402M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C402M by Texas Instruments

DS90C402M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1997-05-01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.002 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
6 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
11 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. DS90C402M
    Texas Instruments
    Dual low voltage differential signaling receiver 8-SOIC -40 to 85
    VS

Alternate Parts for DS90C402M

This table gives cross-reference parts and alternative options found for DS90C402M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C402M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C402MX DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC DS90C402M vs DS90C402MX
DS90C402M/NOPB IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402M/NOPB
DS90C402MX/NOPB Dual low voltage differential signaling receiver 8-SOIC -40 to 85 Texas Instruments DS90C402M vs DS90C402MX/NOPB
DS90C402M IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402M
DS90C402MX IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402MX
Part Number Description Manufacturer Compare
DS90C402MX IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402MX
DS90C402MX DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC DS90C402M vs DS90C402MX
DS90C402M IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402M
DS90C402M/NOPB IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90C402M vs DS90C402M/NOPB
DS90C402MX/NOPB Dual low voltage differential signaling receiver 8-SOIC -40 to 85 Texas Instruments DS90C402M vs DS90C402MX/NOPB

Related Parts for DS90C402M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C402M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C402M by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C402M would you like to use for your alert(s)?
  • Please alert me when DS90C402M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C402M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C402M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C402M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C402M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C402M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: