-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low voltage differential signaling receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4103
|
Newark | Ic, Lvds Receiver, 5V, Smd, Device Type:Lvds, Peak-To-Peak Jitter Max:1.5Ns, Supply Current Max:10Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C402M/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4824 |
|
$3.2700 / $4.3000 | Buy Now |
DISTI #
DS90C402M/NOPB-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
647 In Stock |
|
$1.7849 / $3.7300 | Buy Now |
DISTI #
926-DS90C402M/NOPB
|
Mouser Electronics | LVDS Interface IC DUAL LOW VLTG DIFF SIGNALING LVDS RCVR RoHS: Compliant | 1083 |
|
$1.7400 / $3.4800 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
DS90C402M/NOPB
|
TME | IC: interface, line receiver, 155.5Mbps, 4.5÷5.5VDC, LVDS,TTL, SMD Min Qty: 1 | 63 |
|
$2.3400 / $3.3100 | Buy Now |
DISTI #
C1S523900485936
|
Chip1Stop | LVDS Receiver 8-Pin SOIC N Rail RoHS: Compliant pbFree: Yes | 285 |
|
$2.2910 / $2.4460 | Buy Now |
DISTI #
C1S746205480352
|
Chip1Stop | Interface Controllers RoHS: Compliant | 284 |
|
$2.8200 / $5.1600 | Buy Now |
DISTI #
C1S746202805727
|
Chip1Stop | LVDS Receiver 155.5Mbps 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 25 |
|
$2.4300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C402M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C402M/NOPB
Texas Instruments
Dual low voltage differential signaling receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90C402M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C402M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C402MX | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90C402M/NOPB vs DS90C402MX |
DS90C402M | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90C402M/NOPB vs DS90C402M |