Part Details for DS90C387AVJD by Rochester Electronics LLC
Overview of DS90C387AVJD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90C387AVJD
DS90C387AVJD CAD Models
DS90C387AVJD Part Data Attributes:
|
DS90C387AVJD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90C387AVJD
Rochester Electronics LLC
9 LINE DRIVER, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for DS90C387AVJD
This table gives cross-reference parts and alternative options found for DS90C387AVJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387AVJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C387VJD/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387VJD/NOPB |
DS90C387VJD | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387VJD |
DS90C387VJD/NOPB | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387VJD/NOPB |
DS90C387AVJD | 9 LINE DRIVER, PQFP100, TQFP-100 | Texas Instruments | DS90C387AVJD vs DS90C387AVJD |
DS90C387VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387VJDX/NOPB |
DS90C387VJD | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387VJD |
DS90C387VJDX/NOPB | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387VJDX/NOPB |
DS90C387VJDX | 9 LINE DRIVER, PQFP100, TQFP-100 | Texas Instruments | DS90C387AVJD vs DS90C387VJDX |