-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C387AVJD/NOPB-ND
|
DigiKey | IC DRIVER 8/0 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1116 In Stock |
|
$4.2841 / $7.5500 | Buy Now |
DISTI #
926-DS90C387AVJDNOPB
|
Mouser Electronics | LVDS Interface IC DISPL INTERFACE/FPD LINK TRANSMITTER RoHS: Compliant | 254 |
|
$4.2800 / $7.5500 | Buy Now |
|
Ameya Holding Limited | Dual Pixel LVDS Display Interface/FPD-Link | 20343 |
|
RFQ | |
|
LCSC | FPD-Link LVDS Driver TQFP-100(14x14) LVDS ICs ROHS | 15 |
|
$5.4953 / $7.3439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C387AVJD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C387AVJD/NOPB
Texas Instruments
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90C387AVJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387AVJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C387VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD/NOPB vs DS90C387VJDX/NOPB |