Part Details for DS8933M by Rochester Electronics LLC
Overview of DS8933M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS8933M
DS8933M CAD Models
DS8933M Part Data Attributes
|
DS8933M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS8933M
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.10; V.28; EIA-423-B; V.34 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 300 ns | |
Width | 3.9 mm |
Alternate Parts for DS8933M
This table gives cross-reference parts and alternative options found for DS8933M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8933M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8933MX | LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DS8933M vs DS8933MX |
DS8933MX | Line Transceiver, 1 Func, 2 Driver, 1 Rcvr, BIPolar, PDSO14 | National Semiconductor Corporation | DS8933M vs DS8933MX |
DS8933M | Line Transceiver, 1 Func, 2 Driver, 1 Rcvr, BIPolar, PDSO14 | National Semiconductor Corporation | DS8933M vs DS8933M |