There are no models available for this part yet.
Overview of DS8837J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS8837J by Texas Instruments
Part Data Attributes for DS8837J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Number of Functions
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
30 ns
|
Receiver Number of Bits
|
6
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DS8837J
This table gives cross-reference parts and alternative options found for DS8837J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8837J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7837J/883C | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS8837J vs DS7837J/883C |
MC3437L | HEX LINE RECEIVER, CDIP16, 620-10 | Motorola Mobility LLC | DS8837J vs MC3437L |
MC3437L | Line Receiver, 6 Func, 1 Rcvr, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | DS8837J vs MC3437L |
DS7837J | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS8837J vs DS7837J |