Datasheets
DS78LS120J/883 by:

Dual Differential Line Receivers (Noise-Filtering and Fail-Safe) 16-CDIP -55 to 125

Part Details for DS78LS120J/883 by Texas Instruments

Overview of DS78LS120J/883 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS78LS120J/883 Texas Instruments Dual Differential Line Receivers (Noise-Filtering and Fail-Safe) 16-CDIP -55 to 125

Price & Stock for DS78LS120J/883

Part # Distributor Description Stock Price Buy
DISTI # 296-DS78LS120J/883-ND
DigiKey IC RECEIVER 0/2 16CDIP Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Ameya Holding Limited   446
RFQ

Part Details for DS78LS120J/883

DS78LS120J/883 CAD Models

DS78LS120J/883 Part Data Attributes

DS78LS120J/883 Texas Instruments
Buy Now Datasheet
Compare Parts:
DS78LS120J/883 Texas Instruments Dual Differential Line Receivers (Noise-Filtering and Fail-Safe) 16-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature LG_MAX
Input Characteristics GATED SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-C; EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Length 19.94 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.004 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receiver Number of Bits 2
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Current-Max 16 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DS78LS120J/883

This table gives cross-reference parts and alternative options found for DS78LS120J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS78LS120J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS78LS120J DUAL LINE RECEIVER, CDIP16, DIP-16 Texas Instruments DS78LS120J/883 vs DS78LS120J
DS78LS120J/883 IC DUAL LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation DS78LS120J/883 vs DS78LS120J/883
DS88LS120J IC DUAL LINE RECEIVER, CDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS78LS120J/883 vs DS88LS120J
Part Number Description Manufacturer Compare
DS78LS120J/883 IC DUAL LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation DS78LS120J/883 vs DS78LS120J/883
DS88LS120J IC DUAL LINE RECEIVER, CDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS78LS120J/883 vs DS88LS120J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS78LS120J/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS78LS120J/883 by Texas Instruments

  • Please alert me when DS78LS120J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS78LS120J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS78LS120J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS78LS120J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS78LS120J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS78LS120J/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: