Part Details for DS75113N by National Semiconductor Corporation
Overview of DS75113N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DS75113N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 160 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 40 |
|
$2.0790 / $3.7800 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1124 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for DS75113N
DS75113N CAD Models
DS75113N Part Data Attributes:
|
DS75113N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75113N
National Semiconductor Corporation
Line Driver, 1 Func, 2 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.6 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for DS75113N
This table gives cross-reference parts and alternative options found for DS75113N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75113N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75113N | LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | DS75113N vs DS75113N |
SN75113N-00 | LINE DRIVER, PDIP16 | Texas Instruments | DS75113N vs SN75113N-00 |
SN75113J-00 | LINE DRIVER, CDIP16 | Texas Instruments | DS75113N vs SN75113J-00 |
SN75113N-10 | LINE DRIVER, PDIP16 | Texas Instruments | DS75113N vs SN75113N-10 |
DS75113N | LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | DS75113N vs DS75113N |