Part Details for DS52-0007-TR by MACOM
Overview of DS52-0007-TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DS52-0007-TR
DS52-0007-TR CAD Models
DS52-0007-TR Part Data Attributes
|
DS52-0007-TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS52-0007-TR
MACOM
RF/Microwave Splitter/Combiner,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Surface Mount | YES |
Alternate Parts for DS52-0007-TR
This table gives cross-reference parts and alternative options found for DS52-0007-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0007-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0007 | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | DS52-0007-TR vs DS52-0007 |
DS52-0007-RTR | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | DS52-0007-TR vs DS52-0007-RTR |
MAPDCC0010 | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | DS52-0007-TR vs MAPDCC0010 |
MAPDCC0010 | Splitter, 2200MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, SOT-25, 5 PIN | MACOM | DS52-0007-TR vs MAPDCC0010 |
MAPDCC0010-TR | Splitter, 2200MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, SOT-25, 5 PIN | MACOM | DS52-0007-TR vs MAPDCC0010-TR |
MAPDCC0010-TB | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER, 1.1dB INSERTION LOSS, GREEN, PLASTIC, SMT, SOT-25, 5 PIN | TE Connectivity | DS52-0007-TR vs MAPDCC0010-TB |