There are no models available for this part yet.
Overview of MAPDCC0010 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAPDCC0010 by TE Connectivity
Part Data Attributes for MAPDCC0010 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY, ISOLATION-MIN (DB):15
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
1.1 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2200 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPLITTER
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.5
|
Alternate Parts for MAPDCC0010
This table gives cross-reference parts and alternative options found for MAPDCC0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPDCC0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0007-TR | RF/Microwave Splitter/Combiner, | MACOM | MAPDCC0010 vs DS52-0007-TR |
MAPDCC0010-TB | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER, 1.1dB INSERTION LOSS, GREEN, PLASTIC, SMT, SOT-25, 5 PIN | TE Connectivity | MAPDCC0010 vs MAPDCC0010-TB |
DS52-0007 | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | MAPDCC0010 vs DS52-0007 |
Related Parts for MAPDCC0010
-
MAPDCC0010-TRRF/Microwave Splitter/Combiners
-
54363-0489Headers and Edge Type Connectors
-
TQP3M9009RF/Microwave Amplifiers
-
04023J1R7PBSTRFixed Capacitors
-
MIC39101-5.0YMLinear Regulator ICs
-
ATXMEGA256A3BU-AUMicrocontrollers
-
RK73H1ETTP5R76FFixed Resistors
-
XC7VX415T-2FFG1158IField Programmable Gate Arrays
-
MMA8453QR1Other Analog ICs