-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0-Gbps 4-lane redriver with equalization and De-Emphasis 54-WQFN -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS50PCI401SQE/NOPB | Texas Instruments | 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis 54-WQFN -10 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS50PCI401SQE/NOPBCT-ND
|
DigiKey | IC REDRIVER PCIE 8CH 54WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
251 In Stock |
|
$7.4824 / $12.2600 | Buy Now |
DISTI #
926-DS50PCI401SQENPB
|
Mouser Electronics | Equalizers 4 Lane PCI Express Repeater RoHS: Compliant | 0 |
|
$6.9000 / $10.7500 | Order Now |
DISTI #
V72:2272_07259218
|
Arrow Electronics | CML Repeater 2.5V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1821 Container: Cut Strips | Americas - 63 |
|
$5.3600 / $7.1024 | Buy Now |
DISTI #
62836375
|
Verical | CML Repeater 2.5V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 63 |
|
$5.3600 / $5.5420 | Buy Now |
|
Rochester Electronics | DS50PCI401 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis RoHS: Compliant Status: Active Min Qty: 1 | 436 |
|
$6.5200 / $7.6700 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER PCIE 8CH 54WQFN | 12905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS50PCI401SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS50PCI401SQE/NOPB
Texas Instruments
5.0-Gbps 4-lane redriver with equalization and De-Emphasis 54-WQFN -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 5.50 MM, GREEN, LLP-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 4 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.25 ns | |
Width | 5.5 mm |