-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS50EV401SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS50EV401SQE/NOPB
Texas Instruments
2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | ||
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DS50EV401SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS50EV401SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS50EV401SQE | QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS50EV401SQE/NOPB vs DS50EV401SQE |
DS50EV401SQX | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQE/NOPB vs DS50EV401SQX |
DS50EV401SQX | QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS50EV401SQE/NOPB vs DS50EV401SQX |
DS50EV401SQ/NOPB | 2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85 | Texas Instruments | DS50EV401SQE/NOPB vs DS50EV401SQ/NOPB |
DS50EV401SQX/NOPB | 2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85 | Texas Instruments | DS50EV401SQE/NOPB vs DS50EV401SQX/NOPB |