Part Details for DS5003FPM-16+ by Maxim Integrated Products
Overview of DS5003FPM-16+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DS5003FPM-16+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS5003FPM-16+-ND
|
DigiKey | IC MCU 8BIT EXTRNL NVSRAM 80QFP Min Qty: 1 Lead time: 21 Weeks Container: Tray |
25 In Stock |
|
$13.4012 / $20.3700 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for DS5003FPM-16+
DS5003FPM-16+ CAD Models
DS5003FPM-16+ Part Data Attributes
|
DS5003FPM-16+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS5003FPM-16+
Maxim Integrated Products
Microprocessor, 8-Bit, 16MHz, CMOS, PQFP80, ROHS COMPLIANT, MQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
Seated Height-Max | 3.4 mm | |
Speed | 16 MHz | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for DS5003FPM-16+
This table gives cross-reference parts and alternative options found for DS5003FPM-16+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS5003FPM-16+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | DS5003FPM-16+ vs Z8S18010FSC |
TSB80C186EB25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TSB80C186EB25 |
HD64180ZFJ-10X | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | DS5003FPM-16+ vs HD64180ZFJ-10X |
S80C188EB-16 | Microprocessor, 8-Bit, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C188EB-16 |
TSB80C188EA25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TSB80C188EA25 |
TS80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TS80L186EA8 |
S80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C186XL-20 |
SB80C188-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 | AMD | DS5003FPM-16+ vs SB80C188-25 |
TS80C186EB-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TS80C186EB-13 |
S80C186EB-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C186EB-8 |