Part Details for DS485M by Rochester Electronics LLC
Overview of DS485M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS485M
DS485M CAD Models
DS485M Part Data Attributes
|
DS485M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS485M
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 320 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 3.9 mm |
Alternate Parts for DS485M
This table gives cross-reference parts and alternative options found for DS485M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS485M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS485M/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS485M vs DS485M/NOPB |
DS485TM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | DS485M vs DS485TM |
DS485TM | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | Texas Instruments | DS485M vs DS485TM |
DS485MX | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS485M vs DS485MX |
DS485M | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS485M vs DS485M |
DS485TMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS485M vs DS485TMX/NOPB |
DS485TMX | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | Texas Instruments | DS485M vs DS485TMX |
DS485MX | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | DS485M vs DS485MX |
DS485TM/NOPB | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC -40 to 85 | Texas Instruments | DS485M vs DS485TM/NOPB |
DS485M/NOPB | Low-Power RS-485/RS-422 Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | DS485M vs DS485M/NOPB |