Datasheets
DS481TM by:

LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8

Part Details for DS481TM by Texas Instruments

Overview of DS481TM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS481TM

DS481TM CAD Models

DS481TM Part Data Attributes

DS481TM Texas Instruments
Buy Now Datasheet
Compare Parts:
DS481TM Texas Instruments LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics STANDARD
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485; TIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 400 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 0.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 80 ns
Width 3.9 mm

Alternate Parts for DS481TM

This table gives cross-reference parts and alternative options found for DS481TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS481TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMS1487ECMX LINE TRANSCEIVER, PDSO8 Texas Instruments DS481TM vs LMS1487ECMX
LMS1487ECM Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 National Semiconductor Corporation DS481TM vs LMS1487ECM
DS481TMX/NOPB Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 Texas Instruments DS481TM vs DS481TMX/NOPB
ST485CD low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range STMicroelectronics DS481TM vs ST485CD
LMS1487ECM LINE TRANSCEIVER, PDSO8, SOIC-8 Texas Instruments DS481TM vs LMS1487ECM
DS481TM/NOPB Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 Texas Instruments DS481TM vs DS481TM/NOPB
LMS1487EIM LINE TRANSCEIVER, PDSO8, SOIC-8 Texas Instruments DS481TM vs LMS1487EIM
LMS1487EIMX/NOPB LINE TRANSCEIVER, PDSO8, SOIC-8 Texas Instruments DS481TM vs LMS1487EIMX/NOPB
DS481TMX LINE TRANSCEIVER, PDSO8, SOP-8 Texas Instruments DS481TM vs DS481TMX
DS481TM IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver National Semiconductor Corporation DS481TM vs DS481TM

DS481TM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS481TM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS481TM by Texas Instruments

Select Manufacturer
Which Manufacturer of DS481TM would you like to use for your alert(s)?
  • Please alert me when DS481TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS481TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS481TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS481TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS481TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS481TM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: