Part Details for DS4520E/T&R by Maxim Integrated Products
Overview of DS4520E/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS4520E/T&R
DS4520E/T&R CAD Models
DS4520E/T&R Part Data Attributes:
|
DS4520E/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4520E/T&R
Maxim Integrated Products
Parallel I/O Port, 9 I/O, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 9 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for DS4520E/T&R
This table gives cross-reference parts and alternative options found for DS4520E/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4520E/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4520E+ | Parallel I/O Port, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DS4520E/T&R vs DS4520E+ |
DS4520E+TRL | Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | DS4520E/T&R vs DS4520E+TRL |
DS4520E+ | 9-Bit I2C Nonvolatile I/O Expander Plus Memory, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DS4520E/T&R vs DS4520E+ |
DS4520E | Parallel I/O Port, 9-Bit, 9 I/O, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DS4520E/T&R vs DS4520E |