Part Details for DS36C280TM by National Semiconductor Corporation
Overview of DS36C280TM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS36C280TM
DS36C280TM CAD Models
DS36C280TM Part Data Attributes
|
DS36C280TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36C280TM
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for DS36C280TM
This table gives cross-reference parts and alternative options found for DS36C280TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36C280TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36C280MX | IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C280TM vs DS36C280MX |
DS36C280TM | LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | DS36C280TM vs DS36C280TM |
DS36C280TM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C280TM vs DS36C280TM/NOPB |
DS36C280TM/NOPB | Slew Rate Controlled CMOS TIA/EIA-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | DS36C280TM vs DS36C280TM/NOPB |
DS36C280MX | LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | DS36C280TM vs DS36C280MX |
DS36C280M/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C280TM vs DS36C280M/NOPB |
DS36C280M | IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C280TM vs DS36C280M |
DS36C280MX/NOPB | IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C280TM vs DS36C280MX/NOPB |
DS36C280M | LINE TRANSCEIVER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | DS36C280TM vs DS36C280M |