Part Details for DS36C200M/NOPB by National Semiconductor Corporation
Overview of DS36C200M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS36C200M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS36C200 Dual High Speed Bi-Directional Differential Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 282 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for DS36C200M/NOPB
DS36C200M/NOPB CAD Models
DS36C200M/NOPB Part Data Attributes
|
DS36C200M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36C200M/NOPB
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 9 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 5.5 ns | |
Width | 3.9 mm |
Alternate Parts for DS36C200M/NOPB
This table gives cross-reference parts and alternative options found for DS36C200M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36C200M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36C200M/NOPB | Dual high speed bi-directional differential transceiver 14-SOIC 0 to 70 | Texas Instruments | DS36C200M/NOPB vs DS36C200M/NOPB |
DS36C200M | IC DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS36C200M/NOPB vs DS36C200M |
DS36C200M | DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DS36C200M/NOPB vs DS36C200M |
DS36C200MX | IC DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS36C200M/NOPB vs DS36C200MX |