Part Details for DS36954VX by National Semiconductor Corporation
Overview of DS36954VX by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS36954VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Bristol Electronics | 1022 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,4 RCVR,LDCC,20PIN,PLASTIC | 817 |
|
$4.8720 / $13.9200 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,4 RCVR,LDCC,20PIN,PLASTIC | 192 |
|
$7.6560 / $13.9200 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,4 RCVR,LDCC,20PIN,PLASTIC | 32 |
|
$8.5840 / $13.9200 | Buy Now |
|
ComSIT USA | QUAD DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS36954VX
DS36954VX CAD Models
DS36954VX Part Data Attributes
|
DS36954VX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36954VX
National Semiconductor Corporation
IC QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 19 ns | |
Width | 8.89 mm |
Alternate Parts for DS36954VX
This table gives cross-reference parts and alternative options found for DS36954VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36954VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS36954V | Texas Instruments | Check for Price | QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | DS36954VX vs DS36954V |
DS36954VX | Texas Instruments | Check for Price | Quad Differential Bus Transceiver 20-PLCC 0 to 70 | DS36954VX vs DS36954VX |
DS36954V | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | DS36954VX vs DS36954V |
DS36954VX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver | DS36954VX vs DS36954VX/NOPB |