Part Details for DS36950VX/NOPB by Texas Instruments
Overview of DS36950VX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS36950VX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$7.7700 / $9.1500 | Buy Now |
Part Details for DS36950VX/NOPB
DS36950VX/NOPB CAD Models
DS36950VX/NOPB Part Data Attributes
|
DS36950VX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS36950VX/NOPB
Texas Instruments
Quad Differential Bus Transceiver 20-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC , LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 19 ns | |
Width | 8.89 mm |
Alternate Parts for DS36950VX/NOPB
This table gives cross-reference parts and alternative options found for DS36950VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36950VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36950VX/NOPB | IC LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36950VX/NOPB vs DS36950VX/NOPB |
DS36950VX | IC LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36950VX/NOPB vs DS36950VX |
DS36950V | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DS36950VX/NOPB vs DS36950V |
DS36950V/NOPB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | National Semiconductor Corporation | DS36950VX/NOPB vs DS36950V/NOPB |