Part Details for DS3691V by Rochester Electronics LLC
Overview of DS3691V by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3691V
DS3691V CAD Models
DS3691V Part Data Attributes
|
DS3691V
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS3691V
Rochester Electronics LLC
DUAL LINE DRIVER, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 200 ns | |
Width | 8.89 mm |
Alternate Parts for DS3691V
This table gives cross-reference parts and alternative options found for DS3691V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3691V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3691V | DUAL LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DS3691V vs DS3691V |
DS3691V | Line Driver, 2 Func, 1 Driver, BIPolar, PQCC20 | National Semiconductor Corporation | DS3691V vs DS3691V |
DS3691VX | DUAL LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | DS3691V vs DS3691VX |
DS3691VX | DUAL LINE DRIVER, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DS3691V vs DS3691VX |