Part Details for DS3231M+ by Maxim Integrated Products
Overview of DS3231M+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3231M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1622
|
Newark | Rtc, I2C, Wsoic-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Wsoic, No. Of Pins:16Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3231M+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$7.9800 / $11.1600 | Buy Now |
DISTI #
DS3231M+-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
247 In Stock |
|
$6.0948 / $10.7400 | Buy Now |
Part Details for DS3231M+
DS3231M+ CAD Models
DS3231M+ Part Data Attributes:
|
DS3231M+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3231M+
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS3231M+
This table gives cross-reference parts and alternative options found for DS3231M+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3231M+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3231MZ/V+T | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3231M+ vs DS3231MZ/V+T |
DS3231MZ+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS3231M+ vs DS3231MZ+ |
DS3231MZ/V+T | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS3231M+ vs DS3231MZ/V+T |
RV3029C2/X | Real Time Clock, CMOS, PDSO10, ROHS COMPLIANT, DFN-10 | Golledge Electronics Ltd | DS3231M+ vs RV3029C2/X |
DS3231MZ+ | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS3231M+ vs DS3231MZ+ |
DS3231MZ/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS3231M+ vs DS3231MZ/V+ |
Resources and Additional Insights for DS3231M+
Reference Designs related to DS3231M+
-
MAXREFDES96#: Single-Battery Charger and Fuel Gauge with Boost for Arduino Platforms
The MAXREFDES96# is an Arduino Uno R3-compatible board that provides battery charge, boost, and data-logging capabilities. The board can be operated tethered to a power supply or computer to charge a battery and operate untethered to use the battery to power the Arduino board. An SD card interface is provided to enable data logging up to 32GB of data. Status and battery state of charge (SOC) is displayed on three LEDs. An Arduino-compatible display can be added for more detailed data display.<p>Design files, firmware, and software can be found on the Design Resources tab tab. The board is also available for purchase.
-
Newport Smart Meter Reference Platform
Newport is a full featured smart meter reference platform for use as a smart meter or platform for development. Critical features include accurate metrology, system security and robust powerline communications. Pluggable HAN and NAN sockets enable use and development of multiple communication protocols including powerline and wireless.
-
MAXREFDES72#: Pmod Adapter for Arduino Platform
Features<p>Arduino® UNO R3 compatibleIOREF support for 3.3V or 5V signal levels<p>2x6 Digilent® Pmod™ compatible interfaceSupports Pmod types 1, 2, 3, and 4, I2C and nonstandard pinouts<p>Level shifting between Pmod and Arduino pins<p>Precision RTC with integrated MEMS resonator