Part Details for RV3029C2/X by Golledge Electronics Ltd
Overview of RV3029C2/X by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RV3029C2/X
RV3029C2/X CAD Models
RV3029C2/X Part Data Attributes:
|
RV3029C2/X
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RV3029C2/X
Golledge Electronics Ltd
Real Time Clock, CMOS, PDSO10, ROHS COMPLIANT, DFN-10
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Part Package Code | DFN | |
Package Description | SON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; WD-MAX | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
Length | 5.2 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 3.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RV3029C2/X
This table gives cross-reference parts and alternative options found for RV3029C2/X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV3029C2/X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3231MZ/V+T | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | RV3029C2/X vs DS3231MZ/V+T |
DS3231MZ+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | RV3029C2/X vs DS3231MZ+ |
DS3231MZ/V+T | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | RV3029C2/X vs DS3231MZ/V+T |
DS3231MZ+ | ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | RV3029C2/X vs DS3231MZ+ |
DS3231MZ/V+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | RV3029C2/X vs DS3231MZ/V+ |