DS2775G+T&R
Description: 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C

Overview of DS2775G+T&R by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for DS2775G+T&R by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS2775GT&R
Mouser Electronics Battery Management 2-Cell, Stand-Alone, Li+ Fuel-Gauge IC w RoHS: Compliant 0
  • 2,500 $5.6700
$5.6700 Order Now
Analog Devices Inc 2-Cell, Stand-Alone, Li+ Fuel- Min Qty: 2500 Package Multiple: 1 0
  • 2,500 $4.4125
$4.4125 Buy Now

CAD Models for DS2775G+T&R by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2775G+T&R by Analog Devices Inc

DS2775G+T&R
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-LFCSP-3X5X0.8
Package Description
TDFN-14
Pin Count
14
Manufacturer Package Code
14-LFCSP-3X5X0.8
Reach Compliance Code
compliant
Date Of Intro
2008-11-07
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-XDSO-N14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC14,.2,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.3 mA
Supply Voltage-Max (Vsup)
9.2 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DS2775G+T&R
    Analog Devices Inc
    2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C
    VS

Alternate Parts for DS2775G+T&R

This table gives cross-reference parts and alternative options found for DS2775G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2775G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2775G+ Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 Maxim Integrated Products DS2775G+T&R vs DS2775G+
DS2775G+ 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C Analog Devices Inc DS2775G+T&R vs DS2775G+
Part Number Description Manufacturer Compare
BQ51050BRHLR Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125 Texas Instruments DS2775G+T&R vs BQ51050BRHLR
BQ51050BYFPR Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 28-DSBGA 0 to 125 Texas Instruments DS2775G+T&R vs BQ51050BYFPR
DS2775G+ Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 Maxim Integrated Products DS2775G+T&R vs DS2775G+
BQ51050BYFPT Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 28-DSBGA 0 to 125 Texas Instruments DS2775G+T&R vs BQ51050BYFPT
DS2775G+ 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C Analog Devices Inc DS2775G+T&R vs DS2775G+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2775G+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2775G+T&R by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS2775G+T&R would you like to use for your alert(s)?
  • Please alert me when DS2775G+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2775G+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2775G+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2775G+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2775G+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2775G+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: