-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 28-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35505-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
884 In Stock |
|
$2.3857 / $5.0200 | Buy Now |
DISTI #
2156-BQ51050BYFPT-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
512 In Stock |
|
$2.5700 | Buy Now |
DISTI #
595-BQ51050BYFPT
|
Mouser Electronics | Wireless Charging ICs Direct Li-Ion Chrgr Secondary-Side RoHS: Compliant | 290 |
|
$2.3800 / $4.7500 | Buy Now |
|
Rochester Electronics | BQ51050B Qi (WPC) Compliant Highly Integrated Secondary-Side Direct Lithium Ion Charger. RoHS: Compliant Status: Active Min Qty: 1 | 512 |
|
$2.2000 / $2.5900 | Buy Now |
|
Ameya Holding Limited | BQ51050BYFPT, 电池充电器 | 1382 |
|
RFQ | |
|
Chip1Cloud | IC WIRELESS PWR RCVR 28DSBGA | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51050BYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51050BYFPT
Texas Instruments
Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 28-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA28,4X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +15V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ51050BYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51050BYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2775G+ | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | BQ51050BYFPT vs DS2775G+ |
DS2775G+ | Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 | Maxim Integrated Products | BQ51050BYFPT vs DS2775G+ |
DS2775G+T&R | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | BQ51050BYFPT vs DS2775G+T&R |