Part Details for DS26LS31CMX by National Semiconductor Corporation
Overview of DS26LS31CMX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26LS31CMX/NOPB | Texas Instruments | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 |
Price & Stock for DS26LS31CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4716 |
|
$9.2280 / $13.8420 | Buy Now | |
|
ComSIT USA | QUAD HIGH SPEED DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1892 |
|
RFQ |
Part Details for DS26LS31CMX
DS26LS31CMX CAD Models
DS26LS31CMX Part Data Attributes
|
DS26LS31CMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31CMX
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS26LS31CMX
This table gives cross-reference parts and alternative options found for DS26LS31CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3042BESE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | DS26LS31CMX vs MAX3042BESE-T |
DS26LS31CMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | DS26LS31CMX vs DS26LS31CMX/NOPB |
DS26LS31CM | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SOP-16 | DS26LS31CMX vs DS26LS31CM |
AM26LS31CDE4 | Texas Instruments | Check for Price | Quadruple differential line driver 16-SOIC 0 to 70 | DS26LS31CMX vs AM26LS31CDE4 |
SN75ALS194DE4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | DS26LS31CMX vs SN75ALS194DE4 |
MC3487DRG4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | DS26LS31CMX vs MC3487DRG4 |
SN75ALS194D | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | DS26LS31CMX vs SN75ALS194D |
MC26LS31D | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SO-16 | DS26LS31CMX vs MC26LS31D |
DS26LS31CM/NOPB | Texas Instruments | Check for Price | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | DS26LS31CMX vs DS26LS31CM/NOPB |
MAX3042BESE+T | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | DS26LS31CMX vs MAX3042BESE+T |