Part Details for DS26F31ME/883 by National Semiconductor Corporation
Overview of DS26F31ME/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DS26F31ME/883
DS26F31ME/883 CAD Models
DS26F31ME/883 Part Data Attributes:
|
DS26F31ME/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26F31ME/883
National Semiconductor Corporation
IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 25 ns | |
Width | 8.89 mm |
Alternate Parts for DS26F31ME/883
This table gives cross-reference parts and alternative options found for DS26F31ME/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31ME/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F31ME/883 | Quad High Speed Differential Line Drivers 20-LCCC -55 to 125 | Texas Instruments | DS26F31ME/883 vs DS26F31ME/883 |
5962-7802302M2A | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS26F31ME/883 vs 5962-7802302M2A |