-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Wire 4Kb EEPROM, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS24B33S+
|
Mouser Electronics | EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYCLE RoHS: Compliant | 17428 |
|
$2.7100 / $3.7700 | Buy Now |
DISTI #
V36:1790_23571903
|
Arrow Electronics | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 176 Package Multiple: 88 Lead time: 10 Weeks Date Code: 2340 | Americas - 1988 |
|
$2.7260 / $3.0140 | Buy Now |
|
Analog Devices Inc | 1-WIRE 4KB EEPROM W/200K WRITE Min Qty: 1 Package Multiple: 1 | 1920 |
|
$2.1100 / $3.8300 | Buy Now |
DISTI #
76889788
|
Verical | EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 176 Package Multiple: 88 Date Code: 2340 | Americas - 1936 |
|
$2.7260 / $3.0140 | Buy Now |
DISTI #
DS24B33S+
|
TME | IC: EEPROM memory, 4kbEEPROM, 1-wire, 2.8÷5.25V, SO8, serial Min Qty: 1 | 438 |
|
$3.1700 / $3.7200 | Buy Now |
DISTI #
2519315
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, WSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 10384 |
|
$2.7571 / $3.9324 | Buy Now |
DISTI #
2519315
|
Farnell | SERIAL EEPROM, 4KBIT, WSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10352 |
|
$2.6204 / $3.7362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS24B33S+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS24B33S+
Analog Devices Inc
1-Wire 4Kb EEPROM, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_W-300_MIL | |
Package Description | 0.208 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-21 | |
Samacsys Manufacturer | Analog Devices | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.31 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.285 mm |
This table gives cross-reference parts and alternative options found for DS24B33S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS24B33S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2433S+T&R | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS24B33S+ vs DS2433S+T&R |
DS24B33S+T&R | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS24B33S+ vs DS24B33S+T&R |
DS2433S/T&R | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS24B33S+ vs DS2433S/T&R |
DS24B33S+ | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS24B33S+ vs DS24B33S+ |