Part Details for DS2433S+T&R by Maxim Integrated Products
Overview of DS2433S+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DS2433S+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC EEPROM 4KBIT 1WIRE 8SO / EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC T/R | 12247 |
|
$22.6090 / $33.9140 | Buy Now |
Part Details for DS2433S+T&R
DS2433S+T&R CAD Models
DS2433S+T&R Part Data Attributes:
|
DS2433S+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2433S+T&R
Maxim Integrated Products
EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.31 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.285 mm |
Alternate Parts for DS2433S+T&R
This table gives cross-reference parts and alternative options found for DS2433S+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2433S+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS24B33S+T&R | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2433S+T&R vs DS24B33S+T&R |
DS2433S/T&R | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS2433S+T&R vs DS2433S/T&R |
DS24B33S+ | EEPROM, 4KX1, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2433S+T&R vs DS24B33S+ |