-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1572
|
Newark | Interface Bridge, I2C To 1-Wire, Nsoic-8, Bridge Type:I2C To 1-Wire, Supply Voltage Min:2.9V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:-Rohs Compliant: Yes |Analog Devices DS2482S-100+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15994 |
|
$1.2200 / $2.3800 | Buy Now |
DISTI #
700-DS2482S-100T&R
|
Mouser Electronics | I/O Controller Interface IC Single-Channel 1-Wire Master RoHS: Compliant | 162042 |
|
$1.3300 / $4.1100 | Buy Now |
|
Analog Devices Inc | Single-Channel 1-Wire Master Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1351 / $3.5700 | Buy Now |
DISTI #
DS2482S-100+T
|
TME | IC: interface, I2C-1 wire, 2.9÷3.7VDC,4.5÷5.5VDC, SO8, reel,tape Min Qty: 1 | 445 |
|
$1.5500 / $2.6500 | Buy Now |
|
Ameya Holding Limited | DS2482 Series 5 V 750 uA Surface Mount Single-Channel 1-Wire Master - SOIC-8 | 5676 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2482S-100+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2482S-100+T&R
Analog Devices Inc
Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2.9 TO 3.7 V | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 2.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS2482S-100+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2482S-100+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2482S-100+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | DS2482S-100+T&R vs DS2482S-100+ |
DS2482S-100+T | Maxim Integrated Products | Check for Price | BUF OR INV BASED PRPHL DRVR | DS2482S-100+T&R vs DS2482S-100+T |
DS2482X-100+T | Maxim Integrated Products | $2.4032 | Buffer/Inverter Based Peripheral Driver, PBGA9, ROHS COMPLIANT, UCSP-9 | DS2482S-100+T&R vs DS2482X-100+T |
DS2482X-100+T | Analog Devices Inc | Check for Price | Single-Channel 1-Wire Master, 9-WLCSP-N/A, 9 Pins, -40 to 85C | DS2482S-100+T&R vs DS2482X-100+T |