-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9077
|
Newark | Interface Bridge, I2C To 1-Wire, Soic-8, Bridge Type:I2C To 1-Wire, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices DS2482S-100+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15613 |
|
$1.3300 / $1.8100 | Buy Now |
DISTI #
700-DS2482S-100
|
Mouser Electronics | I/O Controller Interface IC Single-Channel 1-Wire Master RoHS: Compliant | 33550 |
|
$1.2900 / $2.6800 | Buy Now |
DISTI #
E54:1762_00032412
|
Arrow Electronics | Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Europe - 377 |
|
$1.2150 / $2.2770 | Buy Now |
DISTI #
V36:1790_22900161
|
Arrow Electronics | Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2331 | Americas - 23 |
|
$1.2350 / $1.8530 | Buy Now |
|
Analog Devices Inc | Single-Channel 1-Wire Master Min Qty: 1 Package Multiple: 1 | 344 |
|
$0.8928 / $2.4040 | Buy Now |
DISTI #
80620299
|
Verical | Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2404 | Americas - 377 |
|
$1.2150 / $2.2770 | Buy Now |
DISTI #
81005644
|
Verical | Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2331 | Americas - 23 |
|
$1.8530 | Buy Now |
DISTI #
DS2482S-100+
|
TME | IC: interface, I2C-1 wire, 2.9÷3.7VDC,4.5÷5.5VDC, SO8, tube Min Qty: 1 | 0 |
|
$1.4700 / $2.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2482S-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2482S-100+
Analog Devices Inc
Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS2482S-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2482S-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2482S-100+ | Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | DS2482S-100+ vs DS2482S-100+ |
DS2482S-100+T | BUF OR INV BASED PRPHL DRVR | Maxim Integrated Products | DS2482S-100+ vs DS2482S-100+T |