Part Details for DS2401+T&R by Analog Devices Inc
Overview of DS2401+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2401T&R
|
Mouser Electronics | Security ICs / Authentication ICs Silicon Serial Number RoHS: Compliant | 2712 |
|
$1.3000 / $2.7000 | Buy Now |
|
Analog Devices Inc | Silicon Serial Number Min Qty: 1 Package Multiple: 1 | 7231 |
|
$1.3230 / $2.7400 | Buy Now |
Part Details for DS2401+T&R
DS2401+T&R CAD Models
DS2401+T&R Part Data Attributes
|
DS2401+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2401+T&R
Analog Devices Inc
Silicon Serial Number, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS2401+T&R
This table gives cross-reference parts and alternative options found for DS2401+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2401+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2400T-XXX | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401+T&R vs DS2400T-XXX |
DS2400-XXX | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401+T&R vs DS2400-XXX |
DS2401 | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401+T&R vs DS2401 |
DS2400 | Memory Circuit, 64X1, CMOS, PBCY3, | Dallas Semiconductor | DS2401+T&R vs DS2400 |
DS2400T | Memory Circuit, 64X1, CMOS, PBCY3, | Dallas Semiconductor | DS2401+T&R vs DS2400T |
DS2401-SL+T&R | Silicon Serial Number, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2401+T&R vs DS2401-SL+T&R |