Part Details for DS2400 by Dallas Semiconductor
Overview of DS2400 by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 506 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | MISC MEMORY, 3 Pin, Plastic, SIP | 70 |
|
$0.8125 / $1.6250 | Buy Now |
Part Details for DS2400
DS2400 CAD Models
DS2400 Part Data Attributes
|
DS2400
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2400
Dallas Semiconductor
Memory Circuit, 64X1, CMOS, PBCY3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS2400
This table gives cross-reference parts and alternative options found for DS2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2401+T&R | Silicon Serial Number, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2400 vs DS2401+T&R |
DS2400T-XXX | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2400 vs DS2400T-XXX |
DS2400-XXX | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2400 vs DS2400-XXX |
DS2401 | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2400 vs DS2401 |
DS2400T | Memory Circuit, 64X1, CMOS, PBCY3, | Dallas Semiconductor | DS2400 vs DS2400T |
DS2401-SL+T&R | Silicon Serial Number, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2400 vs DS2401-SL+T&R |