Part Details for DS21S07AS/T&R by Maxim Integrated Products
Overview of DS21S07AS/T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21S07AS/T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3432 |
|
RFQ |
Part Details for DS21S07AS/T&R
DS21S07AS/T&R CAD Models
DS21S07AS/T&R Part Data Attributes:
|
DS21S07AS/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21S07AS/T&R
Maxim Integrated Products
SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS21S07AS/T&R
This table gives cross-reference parts and alternative options found for DS21S07AS/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21S07AS/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21S07AS | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | DS21S07AS/T&R vs DS21S07AS |
DS21S07AS+T&R | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Maxim Integrated Products | DS21S07AS/T&R vs DS21S07AS+T&R |
DS21S07AS+ | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Maxim Integrated Products | DS21S07AS/T&R vs DS21S07AS+ |