Drivers And Interfaces
DS2119ME+T&R
Description: SCSI Terminator, 9-Line, 110ohm, PDSO28, TSSOP-28

Overview of DS2119ME+T&R by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS2119ME+T&R by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components   776
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now

CAD Models for DS2119ME+T&R by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2119ME+T&R by Maxim Integrated Products

DS2119ME+T&R
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
Package Description
TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Pull-up Resistance-Nom
110 Ω
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DS2119ME+T&R
    Maxim Integrated Products
    SCSI Terminator, 9-Line, 110ohm, PDSO28, TSSOP-28
    VS

Alternate Parts for DS2119ME+T&R

This table gives cross-reference parts and alternative options found for DS2119ME+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2119ME+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2119ME SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO28, TSSOP-28 Maxim Integrated Products DS2119ME+T&R vs DS2119ME
Part Number Description Manufacturer Compare
DS2117MB SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 Maxim Integrated Products DS2119ME+T&R vs DS2117MB
LX5241CDBK SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 Microsemi Corporation DS2119ME+T&R vs LX5241CDBK
LX5242CPWK-TR SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation DS2119ME+T&R vs LX5242CPWK-TR
LX5241CDB SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, TSSOP-36 Microsemi Corporation DS2119ME+T&R vs LX5241CDB
LX5241CPWK SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation DS2119ME+T&R vs LX5241CPWK
DS2119ME SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO28, TSSOP-28 Maxim Integrated Products DS2119ME+T&R vs DS2119ME
LX5252CDB-TR SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 Microsemi Corporation DS2119ME+T&R vs LX5252CDB-TR
LX5252CDBT SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 Microsemi Corporation DS2119ME+T&R vs LX5252CDBT
LX5250CPW SCSI Terminator, 9-Line, 105ohm, PDSO28, ROHS COMPLIANT, TSSOP-28 Microsemi Corporation DS2119ME+T&R vs LX5250CPW
LX5252CDB SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 Microsemi Corporation DS2119ME+T&R vs LX5252CDB

Related Parts for DS2119ME+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2119ME+T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2119ME+T&R by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2119ME+T&R would you like to use for your alert(s)?
  • Please alert me when DS2119ME+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2119ME+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2119ME+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2119ME+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2119ME+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2119ME+T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: