Part Details for DS2117MB/T&R by Maxim Integrated Products
Overview of DS2117MB/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2117MB/T&R
DS2117MB/T&R CAD Models
DS2117MB/T&R Part Data Attributes
|
DS2117MB/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2117MB/T&R
Maxim Integrated Products
SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP36,.4,32 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Pull-up Resistance-Nom | 52 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS2117MB/T&R
This table gives cross-reference parts and alternative options found for DS2117MB/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2117MB/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2118MB+ | SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | DS2117MB/T&R vs DS2118MB+ |
DS2118M | SCSI Terminator, 9-Line, PDSO36, SSOP-36 | Maxim Integrated Products | DS2117MB/T&R vs DS2118M |
DS2118MB | SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | DS2117MB/T&R vs DS2118MB |
DS2118MB/T&R | SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | DS2117MB/T&R vs DS2118MB/T&R |
DS2117MB | SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 | Maxim Integrated Products | DS2117MB/T&R vs DS2117MB |