Part Details for DS2107AS by Maxim Integrated Products
Overview of DS2107AS by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2107AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 26 |
|
$3.5600 / $5.3400 | Buy Now |
Part Details for DS2107AS
DS2107AS CAD Models
DS2107AS Part Data Attributes
|
DS2107AS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2107AS
Maxim Integrated Products
SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS2107AS
This table gives cross-reference parts and alternative options found for DS2107AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2107AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC5603PWP | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 | Texas Instruments | DS2107AS vs UC5603PWP |
UCUC5603DP | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS2107AS vs UCUC5603DP |
DS2107AS | SCSI Terminator, 9-Line, 110ohm, PDSO16 | Analog Devices Inc | DS2107AS vs DS2107AS |
UC5612DPTRG4 | 9-Line 5V SE Terminator for SCSI and Fast SCSI with Inverted Sensing 16-SOIC 0 to 70 | Texas Instruments | DS2107AS vs UC5612DPTRG4 |
UC5612DPTR | 9-Line 5V SE Terminator for SCSI and Fast SCSI with Inverted Sensing 16-SOIC 0 to 70 | Texas Instruments | DS2107AS vs UC5612DPTR |
UC5612DP | 9-Line 5V SE Terminator for SCSI and Fast SCSI with Inverted Sensing 16-SOIC 0 to 70 | Texas Instruments | DS2107AS vs UC5612DP |
UC5612N | 9-LINE 110ohm SCSI BUS TERMINATOR, PDIP16, DIP-16 | Texas Instruments | DS2107AS vs UC5612N |